110-40584 | ept

Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, 110-40584

Order No.: 52F7228
EAN: 4099891021801
MPN:
110-40584
110-40584 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
5.4502 € *
Available: 15 pcs.
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0099 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector F, straight, flat design, with solder pins.

Technical attributes (type, number of poles, contact row assignments, overall length): 110-40584, 48-pole, z-b-d, 4.6 mm, 95 mm

Technical specifications
Filter Property Value
Design F
Contact type socket
Pin number 48 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection solder pin
Orientation straight
Rated current 5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes