110-40064 | ept

Female connector, type F, 48 pole, z-b-d, pitch 5.08 mm, solder pin, straight, 110-40064

Order No.: 52F7224
EAN: 4099891021788
MPN:
110-40064
110-40064 ept DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2582 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.5204 €
50 pcs.
7.7469 €
100 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector F, straight, with solder pins.

Pin: 1.0 x 1.0 mm (type 110-40005, 110-40004 and 110-40084 = 0.7 mm).

Technical attributes (type, number of poles, contact row assignments, overall length): 110-40064, 48-pole, z-b-d, 22 mm, 95 mm

Technical specifications
Filter Property Value
Design F
Contact type socket
Pin number 48 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection solder pin
Orientation straight
Rated current 5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes