110-40004 | ept

Female connector, type F, 32 pole, z-d, pitch 5.08 mm, solder pin, straight, 110-40004

Order No.: 52F7212
EAN: 4099891021726
MPN:
110-40004
110-40004 ept DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3197 € *
Available: 18 pcs.
Total Price:
4.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3197 €

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector F, straight, with solder pins.

Pin: 1.0 x 1.0 mm (type 110-40005, 110-40004 and 110-40084 = 0.7 mm).

Technical attributes (type, number of poles, contact row assignments, overall length): 110-40004, 32-pole, z-d, 4.5 mm, 95 mm

Technical specifications
Filter Property Value
Design F
Contact type socket
Pin number 32 pole
Contact row assignment z-d
Grid 5.08 mm
Connection solder pin
Orientation straight
Rated current 5.6 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes