109-40024 | ept

Male connector, type F, 32 pole, z-b, pitch 5.08 mm, solder pin, angled, 109-40024

Order No.: 52F7202
EAN: 4099891021672
MPN:
109-40024
109-40024 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
3.5581 € *
Available: 130 pcs.
Next delivery: 95 pcs. on 2026-04-23
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.1416 €
100 pcs.
2.7370 €
250 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Male connector F, 90°, with solder pins.

For 1.6 mm holes; Maximum operating current at 20 °C: 5.6 A. Contact resistance: max. 15 mohm. Grid: 5.08 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 109-40024, 32-pole, z-b, 3.0 mm, 94 mm

Technical specifications
Filter Property Value
Design F
Contact type pin
Pin number 32 pole
Contact row assignment z-b
Grid 5.08 mm
Connection solder pin
Orientation angled
Rated current 5.6 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes