108-40076 | ept

Female connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder lug, straight, 108-40076

Order No.: 52F7180
EAN: 4099891021658
MPN:
108-40076
108-40076 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
8.5680 € *
Available: 68 pcs.
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.8778 €
50 pcs.
7.1638 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector E, straight, with solder lugs.

Technical attributes (type, number of poles, contact row assignments, overall length): 108-40076, 48-pole, a-c-e, 11 mm, 94.9 mm

Technical specifications
Filter Property Value
Design E
Contact type socket
Pin number 48 pole
Contact row assignment a-c-e
Grid 5.08 mm
Connection solder lug
Orientation straight
Rated current 5.6 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes