104-49064 | ept

Female connector, type C, 96 pole, a-b-c, pitch 2.54 mm, IDC connection, straight, 104-49064

Order No.: 52F7064
EAN: 4099891021115
MPN:
104-49064
104-49064 ept DIN PCB Connectors
Image may differ

Female connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

FeFemale connector C, insulation displacement technology.

Insulation: polyester (UL 94 V-0). Maximum operating current at 20 °C: 1.0 A. Contact resistance: max. 30 mohm.

Technical attributes (type, number of poles, contact row assignments, overall length): 104-49064, 96-pole, a-b-c, 95 mm

Technical specifications
Filter Property Value
Design C
Contact type socket
Pin number 96 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection IDC connection
Orientation straight
Rated current 1 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes