103-80014 | ept

Male connector, type 3C, 20 pole, a-c, pitch 2.54 mm, solder pin, angled, 103-80014

Order No.: 52F7100
EAN: 4099891021290
MPN:
103-80014
103-80014 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 374 pcs.
Next delivery: 540 pcs. on 2026-04-23
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3685 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Male connector C/3, angled, with solder pins.

For 1.0 mm holes; Maximum operating current at 20 °C: 1.5 A. Contact resistance: max. 20 mohm. Grid: 2.54 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 103–80014, 20–pole, a–c, 3.0 mm, 39 mm

Technical specifications
Filter Property Value
Design 3C
Contact type pin
Pin number 20 pole
Contact row assignment a-c
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes