103-80004 | ept

Male connector, type 3C, 30 pole, a-b-c, pitch 2.54 mm, solder pin, angled, tin-plated, 103-80004

Order No.: 52F7102
EAN: 4099891021306
MPN:
103-80004
103-80004 ept DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5351 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3923 €
50 pcs.
1.2733 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Male connector C/3, angled, with solder pins.

For 1.0 mm holes; Maximum operating current at 20 °C: 1.5 A. Contact resistance: max. 20 mohm. Grid: 2.54 mm.

Technical attributes (type, number of poles, contact row assignments, overall length): 103–80004, 30–pole, a–b–c, 3.0 mm, 39 mm

Technical specifications
Filter Property Value
Design 3C
Contact type pin
Pin number 30 pole
Contact row assignment a-b-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated current 1.5 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes