103-40014 | ept

Male connector, type C, 32 pole, a-c, pitch 2.54 mm, solder pin, angled, tin-plated, 103-40014

Order No.: 52F7036
EAN: 4099891020927
MPN:
103-40014
103-40014 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 523 pcs.
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
25 pcs.
1.3685 €
100 pcs.
1.2614 €
250 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Male connector C, angled, with solder pins.

Technical attributes (type, number of poles, contact row assignments, overall length): 103-40014, 32-pole, a-c, 3.0 mm, 94 mm

Technical specifications
Filter Property Value
Design C
Contact type pin
Pin number 32 pole
Contact row assignment a-c
Grid 2.54 mm
Connection solder pin
Orientation angled
contact surface tin-plated
Rated current 1 A
Performance level 2
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes