Q41802551000100 | Epson
Real-time clock module, 5.5, I2C-Bus, SMD, SOP-14, Q41802551000100
Order No.: 77D673
EAN: 4099879146304
MPN:
Q41802551000100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Standard delivery time from the manufacturer is: On Request
RTC module, Q41802551000100, Epson
Features
- The various functions include full calendar, Dual alarm, Periodic interruption
- Power-on reset detection function
- Built-in 32.768 kHz crystal unit
- I2C-Bus Interface (400 kHz)
- Frequency adjusted for high accuracy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 5.5 V | |
| Version | I2C-Bus | |
| Assembly | SMD | |
| Enclosure | SOP-14 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 91149090 |
| MSL | MSL 1 |
| Country of origin | JP |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |