X1E000251001412 | Epson

Crystal, 26 MHz, 9 pF, ±10 ppm, 200 Ω, SMD, X1E000251001412

Order No.: 77D643
EAN: 4099879148261
MPN:
X1E000251001412
X1E000251001412 Epson Quartze Image 1
X1E000251001412 Epson Quartze Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,106.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.3689 €

Crystal, X1E000251001412, Epson

Crystal FA-118T 26,000000MHz 9pF, 10ppm.

Technical specifications
Filter Property Value
Frequency 26 MHz
Frequency stability +/-30
Tolerance ±10 ppm
Load Capacity 9 pF
ESR (Equivalent Series Resistance) 200 Ω
Assembly SMD
Length 1.6 mm
Width 1.2 mm
Height 0.35 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Number of connection pads 4
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85416000
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes