X1E000021020212 | Epson
Crystal, 24 MHz, 9 pF, ±10 ppm, 40 Ω, SMD, X1E000021020212
Order No.: 77D669
EAN: 4099879148278
MPN:
X1E000021020212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 16 Weeks
Crystal, X1E000021020212, Epson
Crystal TSX-3225 24,000000MHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 24 MHz | |
| Frequency stability | +/-15 | |
| Tolerance | ±10 ppm | |
| Load Capacity | 9 pF | |
| ESR (Equivalent Series Resistance) | 40 Ω | |
| Assembly | SMD | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 0.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Number of connection pads | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |