X1A000121000812 | Epson

Crystal, 32.768 kHz, 7 pF, ±20 ppm, 90 kΩ, SMD, X1A000121000812

Order No.: 77D636
EAN: 4099879148223
MPN:
X1A000121000812
X1A000121000812 Epson Quartze Image 1
X1A000121000812 Epson Quartze Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
547.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.5474 €

Crystal, X1A000121000812, Epson

Crystal FC1610AN 32,768000KHz 7pF, 20ppm.

Technical specifications
Filter Property Value
Frequency 32.768 kHz
Frequency stability +/-30
Tolerance ±20 ppm
Load Capacity 7 pF
ESR (Equivalent Series Resistance) 90 kΩ
Assembly SMD
Length 1.65 mm
Width 1.05 mm
Height 0.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Number of connection pads 2
Logistics
Property Value
Customs tariff number 85416000
MSL MSL 1
Country of origin MY
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes