X1A000061000812 | Epson

Crystal, 32.768 kHz, 9 pF, ±20 ppm, 90 kΩ, SMD, X1A000061000812

Order No.: 77D629
EAN: 4099879148186
MPN:
X1A000061000812
X1A000061000812 Epson Quartze Image 1
X1A000061000812 Epson Quartze Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
380.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3808 €

Crystal, X1A000061000812, Epson

Crystal FC-12M 32,768000KHz 9pF, 20ppm.

Technical specifications
Filter Property Value
Frequency 32.768 kHz
Frequency stability +/-30
Tolerance ±20 ppm
Load Capacity 9 pF
ESR (Equivalent Series Resistance) 90 kΩ
Assembly SMD
Length 2.05 mm
Width 1.2 mm
Height 0.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Number of connection pads 2
Logistics
Property Value
Customs tariff number 85416000
Country of origin MY
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes