X1A000061000612 | Epson
Crystal, 32.768 kHz, 7 pF, ±20 ppm, 90 kΩ, SMD, X1A000061000612
Order No.: 77D631
EAN: 4099879148193
MPN:
X1A000061000612
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 16 Weeks
Crystal, X1A000061000612, Epson
Crystal FC-12M 32,768000KHz 7pF, 20ppm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 32.768 kHz | |
| Frequency stability | +/-30 | |
| Tolerance | ±20 ppm | |
| Load Capacity | 7 pF | |
| ESR (Equivalent Series Resistance) | 90 kΩ | |
| Assembly | SMD | |
| Length | 1.65 mm | |
| Width | 1.05 mm | |
| Height | 0.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Number of connection pads | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |