Q22FA2380168712 | Epson

Crystal, 25 MHz, 18 pF, ±50 ppm, 50 Ω, SMD, Q22FA2380168712

Order No.: 77D641
EAN: 4099879148254
MPN:
Q22FA2380168712
Q22FA2380168712 Epson Quartze
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2975 € *
Available: 1,516 pcs.
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
25 pcs.
0.2737 €
100 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale

Crystal, Q22FA2380168712, Epson

Crystal FA-238 25,000000MHz 18pF, 50ppm.

Technical specifications
Filter Property Value
Frequency 25 MHz
Frequency stability +/-30
Tolerance ±50 ppm
Load Capacity 18 pF
ESR (Equivalent Series Resistance) 50 Ω
Assembly SMD
Length 3.2 mm
Width 2.5 mm
Height 0.6 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Number of connection pads 4
Logistics
Property Value
Customs tariff number 85416000
MSL MSL 1
Country of origin MY
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes