Q22FA2380038014 | Epson
Crystal, 24 MHz, 12 pF, ±50 ppm, 60 Ω, SMD, Q22FA2380038014
Order No.: 77D639
EAN: 4099879148247
MPN:
Q22FA2380038014
Unit Price (€ / pc.)
0.4165 € *
Available: 755 pcs.
Total Price:
41.65 € *
Price list
Quantity
Price per unit*
100 pcs.
0.4165 €
250 pcs.
0.3808 €
1000 pcs.
0.3570 €
2000 pcs.
0.3213 €
3000 pcs.
0.3046 €
*incl. VAT plus shipping costs
Subject to prior sale
Crystal, Q22FA2380038014, Epson
Crystal FA-238 24,000000MHz 12pF, 50ppm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 24 MHz | |
| Frequency stability | +/-30 | |
| Tolerance | ±50 ppm | |
| Load Capacity | 12 pF | |
| ESR (Equivalent Series Resistance) | 60 Ω | |
| Assembly | SMD | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 0.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Number of connection pads | 4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |