Q22FA1280038712 | Epson

Crystal, 24 MHz, 12 pF, ±10 ppm, 80 Ω, SMD, Q22FA1280038712

Order No.: 77D637
EAN: 4099879148230
MPN:
Q22FA1280038712
Q22FA1280038712 Epson Quartze Image 1
Q22FA1280038712 Epson Quartze Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
110.08 € *
Price list
Quantity
Price per unit*
250 pcs.
0.4403 €
1000 pcs.
0.4046 €
2000 pcs.
0.3808 €
3000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Crystal, Q22FA1280038712, Epson

Crystal FA-128 24,000000MHz 12pF, 10ppm.

Technical specifications
Filter Property Value
Frequency 24 MHz
Frequency stability +/-30
Tolerance ±10 ppm
Load Capacity 12 pF
ESR (Equivalent Series Resistance) 80 Ω
Assembly SMD
Length 2 mm
Width 1.6 mm
Height 0.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Number of connection pads 4
Logistics
Property Value
Customs tariff number 85416000
MSL MSL 1
Country of origin MY
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes