Q13FC1350004912 | Epson
Crystal, 32.768 kHz, 6 pF, ±20 ppm, 70 kΩ, SMD, Q13FC1350004912
Order No.: 77D628
EAN: 4099879148179
MPN:
Q13FC1350004912
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
345.10 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.3451 €
2000 pcs.
0.3213 €
3000 pcs.
0.2975 €
4000 pcs.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale
Crystal, Q13FC1350004912, Epson
Crystal FC-135 32,768000KHz 6pF, 20ppm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Frequency | 32.768 kHz | |
| Frequency stability | +/-30 | |
| Tolerance | ±20 ppm | |
| Load Capacity | 6 pF | |
| ESR (Equivalent Series Resistance) | 70 kΩ | |
| Assembly | SMD | |
| Length | 3.2 mm | |
| Width | 1.5 mm | |
| Height | 0.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C | |
| Number of connection pads | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |