X1G005961000312 | Epson
Crystal oscillator, 48 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 3.2 x 2.5 x 0.8 mm, X1G005961000312
Order No.: 77D667
EAN: 4099879146649
MPN:
X1G005961000312
SG-3225CAN TJGA 48,000000 MHz
Series: SG-3225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: 16 Weeks
Oscillator, X1G005961000312, Epson
Oscillator SG-3225CAN TJGA, 48,000000MHz.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| nominal frequency | 48 MHz | |
| Frequency stability | ±50 ppm | |
| Assembly | SMD | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 0.8 mm | |
| Capacity | 15 pF | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85416000 |
| MSL | MSL 1 |
| Country of origin | MY |
| Original Packaging | Reel with 250 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |