X1G004171001812 | Epson

Crystal oscillator, 12 MHz, ±50 ppm, 15 pF, SMD, (L x W x H) 2.5 x 2 x 0.8 mm, X1G004171001812

Order No.: 77D653
EAN: 4099879146519
MPN:
X1G004171001812
SG-210STFL 12,000000 MHz
Series: SG-210
X1G004171001812 Epson Oscillators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
690.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6902 €

Oscillator, X1G004171001812, Epson

Oscillator SG-210STFL, 12,000000MHz.

Technical specifications
Filter Property Value
nominal frequency 12 MHz
Frequency stability ±50 ppm
Assembly SMD
Length 2.5 mm
Width 2 mm
Height 0.8 mm
Capacity 15 pF
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85416000
MSL MSL 1
Country of origin MY
Original Packaging Reel with 250 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes