B72214S0400K101 | TDK (EPCOS)

Varistor, radial, VV 68 V, 1000 A, 56 V (DC), 40 V (AC), ±10 %, 0.1 VA (AC), 13 J, B72214S0400K101

Order No.: 82E2368
EAN: 4099879988652
MPN:
B72214S0400K101
B72214S400K101
Series: B72214
B72214S0400K101 TDK (EPCOS) Varistors Image 1
B72214S0400K101 TDK (EPCOS) Varistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Available: 2,147 pcs.
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7021 €
50 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal oxide varistors (VDRs), type TDK/Epcos S14 B72214..K101.

Disk version

Technical specifications
Filter Property Value
Design radial
Varistor Voltage Type 68 V
max. Surge current, transient (8/20 µs) 1000 A
Rated voltage (DC) 56 V
Rated voltage (AC) 40 V
Tolerance ±10 %
Power dissipation 0.1 W
Energy absorption 13 J
Grid 7 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
Standard number UL, CSA, SEV, VDE, CECC, CQC, IEC
Logistics
Property Value
Customs tariff number 85332100
Country of origin CN
Original Packaging Bulk with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes