B57364S0121M000 | TDK (EPCOS)
NTC, 120 Ω, ±20 %, 5.1 W, 3980 K, 0.024 W/K, 100 s, THT, B57364S0121M000
Unit Price (€ / pc.)
2.3919 € *
Available: 857 pcs.
Total Price:
2.39 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3919 €
2 pcs.
2.3205 €
25 pcs.
2.0825 €
150 pcs.
1.9040 €
500 pcs.
1.8088 €
1000 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
NTC thermistors, type TDK/Epcos B57364S.
For limiting surge currents at high power. Coated NTC thermistor disc with nickel-plated and tinned copper hookup wires
Technical specifications
Filter | Property | Value |
---|---|---|
ohmic resistance | 120 Ω | |
Tolerance | ±20 % | |
Power | 5.1 W | |
B-value at 25/100 °C | 3980 K | |
Thermal conductivity (Air) | 0.024 W/K | |
Cooling time constant (air) | 100 s | |
Assembly | THT | |
Grid | 7.5 mm | |
min. operating temperature | -55 °C | |
max. operating temperature | 170 °C |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85332100 |
Original Packaging | Bulk with 250 pieces |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |