B84111F0000M030 | TDK (EPCOS)

EMC filter, 50 to 60 Hz, 3 A, 250 V (DC), 250 VAC, 1.5 mH, faston plug 6.3 mm, B84111F0000M030

Order No.: 74D7898
EAN: 4099889077964
MPN:
B84111F0000M030
B84111FM30
B84111F0000M030 TDK (EPCOS) Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4569 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
738.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
18.4569 €

EMC filter, B84111F0000M030, EPCOS

2-line filter SIFI-F for high insertion loss

Features

  • Easy to install
  • Very compact design
  • Cost-optimized construction

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
  • Medical equipment
Technical specifications
Filter Property Value
Version EMC filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated voltage (DC) 250 V
Rated current 3 A
Rated Voltage 250 VAC
Capacity X|Y X2 2 x 100 nF
Inductance per line 1.5 mH
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Original Packaging Bulk with 40 pieces
Compliance
Property Value
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate | Triphenyl phosphate
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes