B82733F2192B001 | TDK (EPCOS)
Power line choke, radial, 15 mH, 1.9 A, B82733F2192B001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3443 € *
Available: 372 pcs.
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
2 pcs.
2.3443 €
25 pcs.
2.1182 €
150 pcs.
1.9159 €
500 pcs.
1.8326 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Power line chokes, type TDK/Epcos B82733F.
Current-compensated frame core double choke for line applications such as electronic ballasts for lamp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power line choke | |
| Inductance | 15 mH | |
| DC current | 1.9 A | |
| Tolerance | ±30 % | |
| DC resistance | 279 mΩ | |
| Saturation current | 1.9 A | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 26.5 mm | |
| Width | 24.8 mm | |
| Height | 14 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | CN |
| Original Packaging | Carton with 546 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |