B82559A2122A025 | TDK (EPCOS)

Power choke, SMD, 1.25 µH, 50 A, B82559A2122A025

Order No.: 73D9163
EAN: 4099889007206
MPN:
B82559A2122A025
B82559A2122A25
B82559A2122A025 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7358 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
1,606.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
5.7358 €

SMD power inductor, type TDK/Epcos B82559.

For very high rated currents, ultra-low DC resistance. Shielded case

With helical winding, type B82559.

Technical specifications
Filter Property Value
Version power choke
Inductance 1.25 µH
DC current 50 A
Tolerance ±7 %
DC resistance 450 µΩ
Saturation current 50 A
Measuring frequency 10 kHz
Design SMD
Length 25.3 mm
Width 23.5 mm
Height 11.1 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin CN
Original Packaging Tray with 280 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes