B82498F3569K001 | TDK (EPCOS)

RF choke, SMD 0805, 5.6 nH, 900 mA, B82498F3569K001

Order No.: 74D7489
EAN: 4099889023992
MPN:
B82498F3569K001
B82498F3569K1
B82498F3569K001 TDK (EPCOS) Fixed Inductors Image 1
B82498F3569K001 TDK (EPCOS) Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2,070.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
6000 pcs.
0.3451 €

RF inductor, B82498F3569K001, EPCOS

Features

  • Temperature range up to +125 °C
  • High resonance frequency
  • Suitable for lead-free reflow soldering
  • Narrow inductance tolerance
  • RoHS-compatible

Applications

  • Antenna amplifiers
  • Multimedia
  • Wireless communication systems
  • Automotive electronics
  • GPS (Global Positioning System)
Technical specifications
Filter Property Value
Version RF choke
Inductance 5.6 nH
DC current 900 mA
Tolerance ±10 %
DC resistance 40 mΩ
Measuring frequency 250 MHz
Quality Q Q 50
Design SMD 0805
Length 2.3 mm
Width 1.7 mm
Height 1.4 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Reel with 3,000 pieces
Country of origin HU
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes