B82477P2102M000 | TDK (EPCOS)

Power choke, SMD, 1 µH, 9.25 A, B82477P2102M000

Order No.: 74D7274
EAN: 4099889022575
MPN:
B82477P2102M000
B82477P2102M
B82477P2102M000 TDK (EPCOS) Fixed Inductors
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
699.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
1.1662 €

Power inductor, B82477P2102M000, EPCOS

Features

  • Temperature range up to +150 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Filter Property Value
Inductance 1 µH
Saturation current 10 A
DC current 9.25 A
Width 12.5 mm
Length 12.5 mm
Design SMD
DC resistance 8 mΩ
Version power choke
Height 6.5 mm
Tolerance ±20 %
Measuring frequency 100 kHz
Logistics
Property Value
Country of origin CN
Customs tariff number 85045000
Original Packaging Bulk with 600 pieces
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15