B82477G2223M000 | TDK (EPCOS)
Power choke, SMD, 22 µH, 2.8 A, B82477G2223M000
Order No.: 73D9402
EAN: 4099889007695
MPN:
B82477G2223M000
B82477G2223M
Unit Price (€ / pc.)
1.0115 € *
Standard delivery time from the manufacturer is: 26 Weeks
SMT power inductors, type TDK/Epcos B82477G2./G4.
For high rated currents, low DC resistance. Magnetically shielded case
Size 12.3 x 12.3 x 6.0 mm, type B82477G2.
Technical specifications
Filter | Property | Value |
---|---|---|
DC current | 2.8 A | |
Width | 12.3 mm | |
Height | 6 mm | |
Length | 12.3 mm | |
DC resistance | 36 mΩ | |
Measuring frequency | 1 kHz | |
Version | power choke | |
Design | SMD | |
Tolerance | ±20 % | |
Inductance | 22 µH |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 600 pieces |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |