B82477D4153M000 | TDK (EPCOS)
Power choke, SMD, 15 µH, 3.25 A, B82477D4153M000
Order No.: 74D7234
EAN: 4099889022179
MPN:
B82477D4153M000
B82477D4153M
Unit Price (€ / pc.)
1.6303 € *
Standard delivery time from the manufacturer is: 26 Weeks
Power inductor, B82477D4153M000, EPCOS
Features
- Temperature range up to +150 °C
- High rated current
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Common mode choke
- 1:1 transformer
- DC/DC converters
Technical specifications
Filter | Property | Value |
---|---|---|
Inductance | 15 µH | |
Saturation current | 5.5 A | |
DC current | 3.25 A | |
Width | 12.5 mm | |
Length | 12.5 mm | |
Design | SMD | |
DC resistance | 60 mΩ | |
Version | power choke | |
Height | 8.5 mm | |
Tolerance | ±20 % | |
Measuring frequency | 100 kHz |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85045000 |
Original Packaging | Bulk with 350 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |