B82472G4105M000 | TDK (EPCOS)

Power choke, SMD, 1 mH, 180 mA, B82472G4105M000

Order No.: 74D7109
EAN: 4099889020939
MPN:
B82472G4105M000
B82472G4105M
B82472G4105M000 TDK (EPCOS) Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 44 Weeks
Total Price:
690.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6902 €

Power inductor, B82472G4105M000, EPCOS

Features

  • Temperature range up to +125 °C
  • High rated current
  • Suitable for lead-free reflow soldering
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 1 mH
DC current 180 mA
Tolerance ±20 %
DC resistance 4.78 Ω
Saturation current 130 mA
Measuring frequency 100 kHz
Design SMD
Length 7.3 mm
Width 7.3 mm
Height 3.3 mm
Logistics
Property Value
Original Packaging Bulk with 1,000 pieces
Country of origin CN
Customs tariff number 85045000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes