B82462A4333K000 | TDK (EPCOS)

Power choke, SMD, 33 µH, 630 mA, B82462A4333K000

Order No.: 74D7045
EAN: 4099889020441
MPN:
B82462A4333K000
B82462A4333K
B82462A4333K000 TDK (EPCOS) Fixed Inductors
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8092 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
2,023.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.8092 €

Power inductor, B82462A4333K000, EPCOS

Features

  • Temperature range up to +150 °C
  • Suitable for lead-free reflow soldering
  • High rated current
  • RoHS-compatible

Applications

  • Filtering of supply voltages
  • Coupling and decoupling
  • DC/DC converters
  • Automotive electronics
Technical specifications
Filter Property Value
Version power choke
Inductance 33 µH
DC current 630 mA
Tolerance ±10 %
DC resistance 420 mΩ
Saturation current 1.12 A
Measuring frequency 100 kHz
Design SMD
Length 6 mm
Width 6 mm
Height 3 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Bulk with 2,500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes