B82432C1683K000 | TDK (EPCOS)
Choke, SMD 1812, 68 µH, 190 mA, B82432C1683K000
Order No.: 76D9618
EAN: 4099889045994
MPN:
B82432C1683K000
B82432C1683K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD choke, B82432C1683K000, EPCOS
Features
- Temperature range up to +150 °C
- High Q factor
- Suitable for lead-free reflow soldering
- RoHS-compatible
Applications
- Filtering of supply voltages, coupling, decoupling
- Antenna systems
- Telecommunications
- Automotive electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inductance | 68 µH | |
| DC current | 190 mA | |
| Tolerance | ±10 % | |
| DC resistance | 2.8 Ω | |
| Measuring frequency | 100 kHz | |
| Quality Q | Q 30 | |
| Design | SMD 1812 | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 3.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 2,500 pieces |
| Country of origin | DE |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |