B82144B2562K000 | TDK (EPCOS)
RF choke, radial, 5.6 µH, 2.95 A, B82144B2562K000
Order No.: 74D6469
EAN: 4099889017045
MPN:
B82144B2562K000
B82144B2562K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 6 Weeks
RF inductor, B82144B2562K000, EPCOS
Features
- Very high rated current
- Suitable for wave soldering
- High saturation behaviour
- RoHS-compatible
Applications
- DC/DC converters
- Fitering of supply voltage
- RF blocking and filtering
- Decoupling and interference suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | RF choke | |
| Inductance | 5.6 µH | |
| DC current | 2.95 A | |
| Tolerance | ±10 % | |
| DC resistance | 90 mΩ | |
| Saturation current | 3.75 A | |
| Measuring frequency | 1 MHz | |
| Quality Q | Q 50 | |
| Design | radial | |
| Length | 9.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |