B32672L8512J289 | TDK (EPCOS)

MKP film capacitor, 5.1 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32672L8512J289

Order No.: 45D4690
EAN: 4099879845788
MPN:
B32672L8512J289
B32672L8512J289 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
955.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
3840 pcs.
0.2487 €

Film capacitor, B32672L8512J289, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high AC voltages for all frequency ranges
  • High peak voltage for short time periods
  • Very small dimensions
  • High pulse withstand capability
  • High peak current
  • RoHS-compatible

Applications

  • Electronic ballasts (resonant circuits)
  • High-frequency AC loads
  • Pulse circuits
  • SMPS
Technical specifications
Rated voltage (DC) 2 kV
Dielectric material PP
Capacity 5.1 nF
Grid 15 mm
Rated voltage (AC) 700 V
Design radial
min. operating temperature -55 °C
Tolerance ±5 %
max. operating temperature 125 °C
Number of pins 2
Logistics
Country of origin CN
Customs tariff number 85321000
Original Packaging Ammopack with 960 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes