B32672L8392J189 | TDK (EPCOS)

MKP film capacitor, 3.9 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32672L8392J189

Order No.: 45D4677
EAN: 4099879845658
MPN:
B32672L8392J189
B32672L8392J189 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2225 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
1,157.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
5200 pcs.
0.2225 €

Film capacitor, B32672L8392J189, EPCOS

Metallized polypropylene film capacitor (MKP)

Features

  • Very high AC voltages for all frequency ranges
  • High peak voltage for short time periods
  • Very small dimensions
  • High pulse withstand capability
  • High peak current
  • RoHS-compatible

Applications

  • Electronic ballasts (resonant circuits)
  • High-frequency AC loads
  • Pulse circuits
  • SMPS
Technical specifications
Rated voltage (DC) 2 kV
Dielectric material PP
Capacity 3.9 nF
Grid 15 mm
Width 5 mm
Height 10.5 mm
Length 18 mm
Rated voltage (AC) 700 V
Design radial
min. operating temperature -55 °C
Tolerance ±5 %
max. operating temperature 125 °C
Number of pins 2
Logistics
Customs tariff number 85321000
Original Packaging Reel with 1,300 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes