B32672L8222J000 | TDK (EPCOS)

MKP film capacitor, 2.2 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32672L8222J000

Order No.: 37D258
EAN: 4099879815880
MPN:
B32672L8222J000
B32672L8222J
Series: MKP, B3267.L
B32672L8222J000 TDK (EPCOS) Film Capacitors Image 1
B32672L8222J000 TDK (EPCOS) Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 3,969 pcs.
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.2785 €
250 pcs.
0.2321 €
1000 pcs.
0.1987 €
2500 pcs.
0.1737 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor (MKP) for AC applications, type TDK/Epcos B32652/653/654/671/672.

Self-sealing, face contacts, high pulse strength

Rated voltage 2000 VDC/700 VAC.

Technical specifications
Filter Property Value
Capacity 2.2 nF
Rated voltage (DC) 2 kV
Rated voltage (AC) 700 V
Tolerance ±5 %
Dielectric material PP
Design radial
Grid 15 mm
Number of pins 2
Length 18 mm
Width 5 mm
Height 10.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes