B32672L8182J003 | TDK (EPCOS)
MKP film capacitor, 1.8 nF, ±5 %, 2 kV (DC), PP, 15 mm, B32672L8182J003
Order No.: 45D4651
EAN: 4099879845399
MPN:
B32672L8182J003
B32672L8182J3
Unit Price (€ / pc.)
0.2094 € *
Standard delivery time from the manufacturer is: 18 Weeks
Film capacitor, B32672L8182J003, EPCOS
Metallized polypropylene film capacitor (MKP)
Features
- Very high AC voltages for all frequency ranges
- High peak voltage for short time periods
- Very small dimensions
- High pulse withstand capability
- High peak current
- RoHS-compatible
Applications
- Electronic ballasts (resonant circuits)
- High-frequency AC loads
- Pulse circuits
- SMPS
Technical specifications
Rated voltage (DC) | 2 kV | |
Dielectric material | PP | |
Capacity | 1.8 nF | |
Grid | 15 mm | |
Rated voltage (AC) | 700 V | |
Design | radial | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
max. operating temperature | 125 °C | |
Number of pins | 2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |