B32521D8153K000 | TDK (EPCOS)

MKT film capacitor, 15 nF, ±10 %, 630 V (DC), PET, 10 mm, B32521D8153K000

Order No.: 45D0963
EAN: 4099879825506
MPN:
B32521D8153K000
B32521D8153K
B32521D8153K000 TDK (EPCOS) Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.2725 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,090.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2725 €

Film capacitor, B32521D8153K000, EPCOS

Metallized polyester film capacitor (MKT)

Features

  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free

Applications

  • Blocking
  • Coupling, decoupling
  • Bypassing
  • RFI for automotive
Technical specifications
Rated voltage (DC) 630 V
Dielectric material PET
Capacity 15 nF
Grid 10 mm
Width 4 mm
Height 9 mm
Length 13 mm
Rated voltage (AC) 200 V
Design radial
min. operating temperature -55 °C
Tolerance ±10 %
max. operating temperature 125 °C
Number of pins 2
Logistics
Country of origin BR
Customs tariff number 85321000
Original Packaging Bulk with 1,000 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes