B32521C3104J003 | TDK (EPCOS)
MKT film capacitor, 100 nF, ±5 %, 250 V (DC), PET, 10 mm, B32521C3104J003
Order No.: 45D0902
EAN: 4099879824936
MPN:
B32521C3104J003
B32521C3104J3
Unit Price (€ / pc.)
0.2154 € *
Standard delivery time from the manufacturer is: 18 Weeks
Film capacitor, B32521C3104J003, EPCOS
Metallized polyester film capacitor (MKT)
Features
- High pulse strength
- High contact reliability
- RoHS-compatible
- Halogen-free
Applications
- Blocking
- Coupling, decoupling
- Bypassing
- RFI for automotive
Technical specifications
Rated voltage (DC) | 250 V | |
Dielectric material | PET | |
Capacity | 100 nF | |
Grid | 10 mm | |
Width | 4 mm | |
Height | 7 mm | |
Length | 13 mm | |
Rated voltage (AC) | 160 V | |
Design | radial | |
min. operating temperature | -55 °C | |
Tolerance | ±5 % | |
max. operating temperature | 125 °C | |
Number of pins | 2 |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85321000 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |