11.17201.30 | EOZ
Toggle switch, black, 1 pole, latching, On-On, gold-plated, 11.17201.30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.6879 € *
Standard delivery time from the manufacturer is: 5 Weeks
Toggle switch, 11.17201.30, EOZ
This toggle switch is recommended for outdoor applications, military and avionics equipment, telecommunications, medical equipment, power supplies.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | gold-plated | |
| Type of mounting | central Mounting | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |