02.17013.21 | EOZ
Toggle switch, metal, 2 pole, latching, On-On, silver-plated, 02.17013.21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8622 € *
Standard delivery time from the manufacturer is: 5 Weeks
Toggle switch, 02.17013.21, EOZ
Toggle switch, 2-pole, mounting diameter: 10 mm, contacts: silver, function: ON-ON, design: chrome-plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder connection | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | central Mounting | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |