19.03201.01 | EOZ

Slide switch, On-On, 1 pole, straight, 500 mA/24 VDC, 19.03201.01

Order No.: 17G6564
EAN: 4099889204209
MPN:
19.03201.01
Series: 1K2
19.03201.01 EOZ Slide Switches and Coding Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
408.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.0817 €

Slide switch, 19.03201.01, EOZ

The 19.03201.01 slide switch is recommended for all PCB applications, it is ideal as a jumper replacement. The slide actuator gives instant recognition of switch position.

Features

  • Electrical life 1000 operations
  • Cursor position
  • Resistance to wave soldering at 250° C, 5 sec
Technical specifications
Filter Property Value
Version slide switch
Shift position On-On
Pin number 1 pole
Actuation on top
Design straight
Connection PCB pin
contact surface gold-plated
Grid 5.08 mm
Breaking capacity 500 mA/24 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes