FL13NN | EOZ

Pushbutton, 1 pole, black, unlit , 0.4 A/32 V, mounting Ø 13 mm, IP67, FL13NN

Order No.: 12G1933
EAN: 4099889188769
MPN:
FL13NN
Series: FL
FL13NN EOZ Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7465 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
218.66 € *
Price list
Quantity
Price per unit*
25 pcs.
8.7465 €
50 pcs.
8.3776 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, FL13NN, EOZ

Push button black, not illuminated, Mounting diameter: 13,5 mm

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.4 A/32 V
illuminated No
Printed No
Vandal-proof No
Connection plug-in connection
Design round
contact surface gold-plated
Installation diameter 13 mm
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes