FL13NB | EOZ

Pushbutton, 1 pole, blue, unlit , 0.4 A/32 V, mounting Ø 13 mm, IP67, FL13NB

Order No.: 12G1936
EAN: 4099889188790
MPN:
FL13NB
Series: FL
FL13NB EOZ Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.2221 € *
Available: 20 pcs.
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
8.9845 €
25 pcs.
8.7465 €
50 pcs.
8.3776 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, FL13NB, EOZ

Push button blue, not illuminated, Mounting diameter: 13,5 mm

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour blue
Breaking capacity 0.4 A/32 V
illuminated No
Printed No
Vandal-proof No
Connection plug-in connection
Design round
contact surface gold-plated
Installation diameter 13 mm
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes