FL13DGB5 | EOZ

Pushbutton, 1 pole, black, illuminated  (green/blue), 0.4 A/32 V, mounting Ø 13 mm, IP67, FL13DGB5

Order No.: 12G1952
EAN: 4099889188882
MPN:
FL13DGB5
Series: FL
FL13DGB5 EOZ Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9103 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
397.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
15.9103 €

Pushbutton, FL13DGB5, EOZ

Push button green/blue, illuminated, Mounting diameter: 13,5 mm

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.4 A/32 V
illuminated Yes
Farbe der Beleuchtung green/blue
Printed No
Vandal-proof No
Connection plug-in connection
Design round
contact surface gold-plated
Installation diameter 13 mm
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15