FL12NO | EOZ
Pushbutton, 1 pole, orange, unlit , 0.4 A/32 V, mounting Ø 12 mm, IP67, FL12NO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2943 € *
Standard delivery time from the manufacturer is: 5 Weeks
Pushbutton, FL12NO, EOZ
Push button orange, not illuminated, Mounting diameter: 102 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | orange | |
| Breaking capacity | 0.4 A/32 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | plug-in connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 12 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |