FL12LO5 | EOZ

Pushbutton, 1 pole, black, illuminated  (orange), 0.4 A/32 V, mounting Ø 12 mm, IP67, FL12LO5

Order No.: 12G1913
EAN: 4099889188677
MPN:
FL12LO5
Series: FL
FL12LO5 EOZ Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3153 € *
Available: 6 pcs.
Total Price:
15.32 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3153 €
10 pcs.
13.4827 €
50 pcs.
12.5545 €
150 pcs.
12.0190 €
500 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton, FL12LO5, EOZ

Push button orange, illuminated, Mounting diameter: 12 mm

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.4 A/32 V
illuminated Yes
Farbe der Beleuchtung orange
Printed No
Vandal-proof No
Connection plug-in connection
Design round
contact surface gold-plated
Installation diameter 12 mm
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes