1SNA179726R0200 | ENTRELEC
Test plug for ZS10-ST...SNK, M6/8.ST...SNA, D6/8.ST.RS... terminal blocks, 1SNA179726R0200
Order No.: 72P4454
MPN:
1SNA179726R0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available: 48 pcs.
Available in 12 Days: 230 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4387 €
25 pcs.
4.1412 €
50 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Test sockets, 1SNA179726R0200, ENTRELEC
Insulated test sockets, - Many colors available for circuit identification, - Compatible with standard DIA 4 mm 0.157 in test plugs: - insulated (according to IEC 60101-031) - not insulated (with mobile protection), - Compatible with ZS10-ST…SNK series terminal blocks, M6/8.ST...SNA series terminal blocks, D6/8.ST.RS..Solution series terminal blocks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test plug | |
| Suitable for | ZS10-ST...SNK, M6/8.ST...SNA, D6/8.ST.RS... terminal blocks |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |