1SNK705211R0000 | ENTRELEC

Feed through terminal, spring-clamp connection, 0.2-4.0 mm², 4 pole, 24 A, 8 kV, gray, 1SNK705211R0000

Order No.: 72P4392
MPN:
1SNK705211R0000
1SNK705211R0000 ENTRELEC Series Terminals Image 1
1SNK705211R0000 ENTRELEC Series Terminals Image 2
1SNK705211R0000 ENTRELEC Series Terminals Image 3
1SNK705211R0000 ENTRELEC Series Terminals Image 4
1SNK705211R0000 ENTRELEC Series Terminals Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8298 € *
Available in 12 Days: 450 pcs. - if ordered today
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
5 pcs.
8.3657 €
10 pcs.
7.8302 €
25 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN Rail terminal block, 1SNK705211R0000, ENTRELEC

PI-Spring Terminal Block, Feed-Through, Gray, 5.2 mm Spacing, 4 Position, DIN Rail, -55 - 110 °C, ENTRELEC SNK.

Technical specifications
Filter Property Value
Version feed through terminal
Number of terminals 2
Pin number 4 pole
Cable cross-section 0.2-4.0 mm²
AWG cross-section AWG 26 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Length 60.2 mm
Height 78.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes